ROHM RGT30NS65DGC9, Type P-Channel IGBT, 30 A 650 V, 4-Pin I2PAK, Through Hole
- RS Stock No.:
- 171-5593
- Mfr. Part No.:
- RGT30NS65DGC9
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$25.73
(exc. GST)
$28.305
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.146 | $25.73 |
| 50 - 95 | $4.994 | $24.97 |
| 100 - 245 | $4.844 | $24.22 |
| 250 - 495 | $4.698 | $23.49 |
| 500 + | $4.56 | $22.80 |
*price indicative
- RS Stock No.:
- 171-5593
- Mfr. Part No.:
- RGT30NS65DGC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 133W | |
| Number of Transistors | 1 | |
| Package Type | TO-262 | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 133W | ||
Number of Transistors 1 | ||
Package Type TO-262 | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.
Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5us
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating
Related links
- onsemi FGH60T65SQD-F155 60 A 650 V Through Hole
- onsemi FGH75T65SQDNL4 200 A 650 V Through Hole
- ROHM RGW60TS65HRC11 30 A 650 V Through Hole
- ROHM RGW60TS65EHRC11 30 A 650 V Through Hole
- onsemi FGH75T65SHDTL4 150 A 650 V Through Hole
- ROHM RGW60TS65CHRC11 30 A 650 V Through Hole
- ROHM RGW60TS65DHRC11 30 A 650 V Through Hole
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V, 3-Pin I2PAK STI40N65M2
