STMicroelectronics STGWT80H65FB, N-Channel IGBT, 120 A 650 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 168-8742
- Mfr. Part No.:
- STGWT80H65FB
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8742
- Mfr. Part No.:
- STGWT80H65FB
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 120 A | |
| Maximum Collector Emitter Voltage (Vceo) | 650 V | |
| Pin Count | 3 | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage (VGEO) | 20 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 120 A | ||
Maximum Collector Emitter Voltage (Vceo) 650 V | ||
Pin Count 3 | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage (VGEO) 20 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- KR
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGWT80H65FB 120 A 650 V Through Hole
- onsemi AFGY120T65SPD 120 A 650 V Through Hole
- onsemi FGA60N65SMD 120 A 650 V Through Hole
- onsemi 120 A 650 V Through Hole
- onsemi 120 A 650 V Through Hole
- STMicroelectronics STGW80V60DF 120 A 600 V Through Hole
- STMicroelectronics 120 A 600 V Through Hole
- onsemi FGH60N60SMD 120 A 600 V Through Hole
