Infineon FF300R12KS4HOSA1, N-Channel IGBT Module, 370 A 1.2 kV, 3-Pin 62 mm Module, Clamp

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tray of 10 units)*

$2,477.34

(exc. GST)

$2,725.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
10 - 10$247.734$2,477.34-
20 - 30$241.539$2,415.392%
40 +$237.823$2,378.234%

*price indicative

RS Stock No.:
145-9637
Mfr. Part No.:
FF300R12KS4HOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

370A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

1950W

Package Type

62 mm Module

Mount Type

Clamp

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

3.85V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61140, EN61140

Height

30.9mm

Length

106.4mm

Width

61.4mm

Series

62_MMC

Automotive Standard

No

COO (Country of Origin):
HU

IGBT Modules, Infineon


The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.

The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy