Infineon IGW75N65H5XKSA1, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 218-4392
- Mfr. Part No.:
- IGW75N65H5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $2.06
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.43
(exc. GST)
$44.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) shipping from 24 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $8.086 | $40.43 | - |
| 10 - 10 | $7.88 | $39.40 | $2.06 |
| 15 + | $7.764 | $38.82 | $4.83 |
*price indicative
- RS Stock No.:
- 218-4392
- Mfr. Part No.:
- IGW75N65H5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 198W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Series | IGW75N65H5 | |
| Width | 16.13mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 198W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Series IGW75N65H5 | ||
Width 16.13mm | ||
Standards/Approvals JEDEC, RoHS | ||
Length 21.1mm | ||
Automotive Standard No | ||
Related links
- Infineon 75 A 650 V Through Hole
- Infineon IKW75N65EL5XKSA1 75 A 650 V Through Hole
- Infineon 75 A 650 V Through Hole
- onsemi 75 A 650 V Through Hole
- onsemi AFGHL75T65SQDC 75 A 650 V Through Hole
- onsemi AFGHL75T65SQ 75 A 650 V Through Hole
- Infineon IKZ75N65EH5XKSA1 75 A 650 V Through Hole
- ROHM RGSX5TS65EGC11 75 A 650 V Through Hole
