Starpower GD50PIX65C5S, N-Channel PIM IGBT Module, 72 A, 2-Pin
- RS Stock No.:
- 427-765
- Mfr. Part No.:
- GD50PIX65C5S
- Brand:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$150.64
(exc. GST)
$165.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $150.64 |
| 10 + | $135.59 |
*price indicative
- RS Stock No.:
- 427-765
- Mfr. Part No.:
- GD50PIX65C5S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 72A | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 189W | |
| Configuration | PIM | |
| Channel Type | N | |
| Pin Count | 2 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 72A | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 189W | ||
Configuration PIM | ||
Channel Type N | ||
Pin Count 2 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
