Starpower GD600HFY120C6S, N-Channel Dual IGBT Module, 600 A, 11-Pin Module

Subtotal (1 unit)*

$441.32

(exc. GST)

$485.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$441.32

*price indicative

RS Stock No.:
427-781
Mfr. Part No.:
GD600HFY120C6S
Brand:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

600A

Product Type

IGBT Module

Number of Transistors

2

Maximum Power Dissipation Pd

3947W

Package Type

Module

Configuration

Dual

Channel Type

N

Pin Count

11

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as hybrid and electric vehicle.

Maximum junction temperature 175°C

VCE(sat) with positive temperature coefficient

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy