Starpower GD600HFY120P1S, N-Channel Dual IGBT Module, 600 A 1.2 kV, 10-Pin Module
- RS Stock No.:
- 427-726
- Mfr. Part No.:
- GD600HFY120P1S
- Brand:
- Starpower
Subtotal (1 unit)*
$429.48
(exc. GST)
$472.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.48 |
*price indicative
- RS Stock No.:
- 427-726
- Mfr. Part No.:
- GD600HFY120P1S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 3.1kW | |
| Number of Transistors | 2 | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 10 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 3.1kW | ||
Number of Transistors 2 | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 10 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as electric vehicle and solar power.
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Low inductance case
High power and thermal cycling capability
Isolated copper baseplate using DBC technology
Related links
- Starpower GD600HFY120C2S 600 A 1200 V, 7-Pin Module
- Starpower GD600HFX170C6S 600 A 1700 V, 11-Pin Module
- Starpower GD600HFX65C2S 600 A, 7-Pin Module
- Starpower GD600HFX65C6S 600 A, 11-Pin Module
- Starpower GD600HFY120C6S 600 A, 11-Pin Module
- Starpower GD75HFU120C1SD 75 A 1200 V, 7-Pin Module
- Starpower GD150HFY120C2S 150 A 1200 V, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1200 V, 7-Pin Module
