Starpower GD150FFY120C6S, N-Channel IGBT Module, 224 A 1.2 kV, 35-Pin
- RS Stock No.:
- 427-771
- Mfr. Part No.:
- GD150FFY120C6S
- Brand:
- Starpower
Subtotal (1 unit)*
$334.85
(exc. GST)
$368.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $334.85 |
*price indicative
- RS Stock No.:
- 427-771
- Mfr. Part No.:
- GD150FFY120C6S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 224A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 714W | |
| Number of Transistors | 6 | |
| Channel Type | N | |
| Pin Count | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 224A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 714W | ||
Number of Transistors 6 | ||
Channel Type N | ||
Pin Count 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD100FFY120C6S 155 A 1200 V, 35-Pin Module
- Starpower GD300FFA120C6S 427 A 1200 V, 35-Pin
- Starpower GD75FFX170C6S 75 A 1700 V, 35-Pin
- Starpower GD50PIY120C6SN 85 A 1200 V, 35-Pin
- Infineon FS200R12KT4RBOSA1 280 A 1200 V Clamp
- Infineon 280 A 1200 V Clamp
- Infineon 55 A 1200 V Clamp
- Infineon FP40R12KT3GBOSA1 55 A 1200 V Clamp
