Starpower GD300HFX65C2S, N-Channel Dual IGBT Module, 343 A 650 V, 7-Pin Module
- RS Stock No.:
- 427-769
- Mfr. Part No.:
- GD300HFX65C2S
- Brand:
- Starpower
Get a bulk buy discount
Add 10 more to save $204.70
View bulk pricing optionsSubtotal (1 unit)*
$204.64
(exc. GST)
$225.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $204.64 | - |
| 10 + | $184.17 | $204.70 |
*price indicative
- RS Stock No.:
- 427-769
- Mfr. Part No.:
- GD300HFX65C2S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 343A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 819W | |
| Number of Transistors | 2 | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 343A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 819W | ||
Number of Transistors 2 | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
- Starpower GD150HFX65C1S 180 A 650 V, 7-Pin Module
- Starpower GD400HFX65C2S 40 A 650 V, 7-Pin Module
- Starpower GD100HFX65C1S 127 A 650 V, 7-Pin Module
- Starpower GD75HFU120C1SD 75 A 1200 V, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1200 V, 7-Pin Module
- Starpower GD300HFX170C2S 300 A 1700 V, 7-Pin Module
- Starpower GD150HFY120C8S 291 A 1200 V, 7-Pin Module
