Starpower GD400HFY120C2S, N-Channel Dual IGBT Module, 40 A 1.2 kV, 7-Pin Module
- RS Stock No.:
- 427-752
- Mfr. Part No.:
- GD400HFY120C2S
- Brand:
- Starpower
Subtotal (1 unit)*
$278.43
(exc. GST)
$306.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.43 |
*price indicative
- RS Stock No.:
- 427-752
- Mfr. Part No.:
- GD400HFY120C2S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 2083W | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 2083W | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD400HFU120C2SD 40 A 1200 V, 7-Pin Module
- Starpower GD400HFX65C2S 40 A 650 V, 7-Pin Module
- Starpower GD75HFU120C1SD 75 A 1200 V, 7-Pin Module
- Starpower GD150HFY120C2S 150 A 1200 V, 7-Pin Module
- Starpower GD600HFY120C2S 600 A 1200 V, 7-Pin Module
- Starpower GD150HFY120C8S 291 A 1200 V, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1200 V, 7-Pin Module
- Starpower GD200HFU120C2SD 200 A 1200 V, 7-Pin Module
