Infineon IKWH50N67PR7XKSA1, Type P-Channel IGBT, 105 A 670 V, 3-Pin PG-TO-247-3-U04, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$13.25

(exc. GST)

$14.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$6.625$13.25
20 - 198$5.965$11.93
200 - 998$5.515$11.03
1000 - 1998$5.125$10.25
2000 +$4.58$9.16

*price indicative

RS Stock No.:
351-937
Mfr. Part No.:
IKWH50N67PR7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

105A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

670V

Maximum Power Dissipation Pd

246W

Package Type

PG-TO-247-3-U04

Mount Type

Through Hole

Channel Type

Type P

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.75V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Length

21.1mm

Height

21.1mm

Standards/Approvals

JEDEC47/20/22

Width

16.85mm

Series

TRENCHSTOPTM IGBT 7 PR7

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon TRENCHSTOP IGBT7 PR7 in TO-247-3pin in high creepage and clearance package is specifically optimized for boost PFC stage like RAC / CAC and HVAC application. It's the successor of TRENCHSTOP IGBT 5 with improved EMI characteristics, best-in-class reliability and robustness, offering the advanced performance and even better price-performance for high power and high switching frequency applications.

Better EMI performance

Advanced performance in high switching

More design flexibility

Improved isolation for high reliability

Easy paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy