STMicroelectronics STGWA30M65DF2AG IGBT, 87 A 650 V, 3-Pin TO-247 LL, Through Hole
- RS Stock No.:
- 330-470
- Mfr. Part No.:
- STGWA30M65DF2AG
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.20
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.20 |
| 10 - 99 | $5.59 |
| 100 - 499 | $5.15 |
| 500 - 999 | $4.75 |
| 1000 + | $4.26 |
*price indicative
- RS Stock No.:
- 330-470
- Mfr. Part No.:
- STGWA30M65DF2AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 87A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 441W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 LL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 19.92mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 21mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 87A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 441W | ||
Number of Transistors 1 | ||
Package Type TO-247 LL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Length 19.92mm | ||
Standards/Approvals AEC-Q101 | ||
Height 21mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics IGBT developed using an advanced proprietary trench gate fieldstop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low-loss and the short-circuit functionality is essential.
Tight parameter distribution
Low thermal resistance
Soft and very fast-recovery antiparallel diode
Related links
- STMicroelectronics 50 A 650 V Through Hole
- STMicroelectronics STGWA30HP65FB2 50 A 650 V Through Hole
- STMicroelectronics 80 A 650 V Through Hole
- STMicroelectronics 50 A 650 V Through Hole
- STMicroelectronics STGWA100H65DFB2 145 A 650 V Through Hole
- STMicroelectronics STGWA50HP65FB2 86 A 650 V Through Hole
- Infineon CoolMOS P6 Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1
- Infineon AIGW50N65F5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
