Infineon CoolMOS P6 N-Channel MOSFET & Diode, 87 A, 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save $2.66

View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.96

(exc. GST)

$16.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$7.48$14.96-
14 - 24$7.29$14.58$2.66
26 +$7.185$14.37$7.67

*price indicative

Packaging Options:
RS Stock No.:
220-7370
Mfr. Part No.:
IPA60R125P6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

87A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS P6

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon Cool MOS P6 super junction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. Cool MOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

Reduced gate charge (Q g)

Higher V the

Good body diode ruggedness

Optimized integrated R g

Improved dv/dt from 50V/ns

Improved efficiency especially in light load condition

Better efficiency in soft switching applications due to earlier turn-off

Suitable for hard- & soft-switching topologies

Optimized balance of efficiency and ease of use and good controllability of switching behaviour

High robustness and better efficiency

Outstanding quality & reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy