Infineon IKZA100N65EH7XKSA1, N-Channel IGBT, 140 A 650 V, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- RS Stock No.:
- 285-031
- Mfr. Part No.:
- IKZA100N65EH7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.43 |
*price indicative
- RS Stock No.:
- 285-031
- Mfr. Part No.:
- IKZA100N65EH7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 140A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 429W | |
| Package Type | PG-TO-247-4-STD-NT3.7 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Width | 15.9mm | |
| Length | 21.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 140A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 429W | ||
Package Type PG-TO-247-4-STD-NT3.7 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature 40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Width 15.9mm | ||
Length 21.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IGBT is engineered to deliver exceptional switching capabilities while maintaining low saturation voltage. Built using cutting edge TRENCHSTOP IGBT7 technology, it operates efficiently at 650 V, optimising power loss management in demanding applications. The device combines high speed operation with reliability, making it Ideal for industrial UPS systems, EV charging applications, and string inverters. Its integrated soft recovery diode ensures smooth transitions, while robust thermal management features enhance longevity and performance under stress.
Low switching losses boost efficiency
Humidity robustness for challenging environments
Optimized for flexible hard switching
Smooth switching reduces electromagnetic interference
Integrated PSpice models support design optimization
Qualified for industrial use per JEDEC standards
Easy integration simplifies installation process
Related links
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA40N120CH7XKSA1 95 A 1200 V Through Hole
- Infineon IKZA40N120CS7XKSA1 82 A 1200 V Through Hole
- Infineon IKZA75N120CH7XKSA1 109 A 1200 V Through Hole
- Infineon IKY150N65EH7XKSA1 160 A 650 V Through Hole
