Infineon IGQ100N120S7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 100 A 1200 V, 3-Pin PG-TO247-3-PLUS-N,

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-973
Mfr. Part No.:
IGQ100N120S7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

824 W

Number of Transistors

1

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

PG-TO247-3-PLUS-N

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

The Infineon IGBT is a cutting edge solution designed to meet the demands of modern industrial applications. Leveraging the advanced TRENCHSTOP IGBT 7 technology, it combines robust performance with high efficiency, making it ideal for power electronics in challenging environments. The component is engineered to handle high voltages and current levels while exhibiting exceptional short circuit ruggedness. With a unique package design optimised for thermal management, it ensures reliable operation even under extreme conditions. It represents a significant leap in semiconductor technology, specifically tailored for applications in industrial power supplies and solar energy systems.

Short circuit ruggedness enhances reliability
Low saturation voltage boosts energy efficiency
Optimized thermal resistance improves longevity
Industrial grade qualification meets strict safety standards
Flexible application potential for various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy