onsemi NFAM3065L4BL, N-Channel 3 Phase IGBT, 30 A 650 V, 39-Pin DIP-39, Through Hole
- RS Stock No.:
- 277-038
- Mfr. Part No.:
- NFAM3065L4BL
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$88.81
(exc. GST)
$97.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $88.81 |
| 10 - 99 | $79.94 |
| 100 + | $73.71 |
*price indicative
- RS Stock No.:
- 277-038
- Mfr. Part No.:
- NFAM3065L4BL
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 113W | |
| Number of Transistors | 6 | |
| Configuration | 3 Phase | |
| Package Type | DIP-39 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 39 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free, UL1557 (File No.339285), RoHS | |
| Width | 31mm | |
| Height | 5.6mm | |
| Length | 54.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 113W | ||
Number of Transistors 6 | ||
Configuration 3 Phase | ||
Package Type DIP-39 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 39 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free, UL1557 (File No.339285), RoHS | ||
Width 31mm | ||
Height 5.6mm | ||
Length 54.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- VN
The ON Semiconductor Integrated Inverter Power Module features a high-side gate driver, LVIC, six IGBTs, and a temperature sensor (VTS), making it ideal for driving PMSM, BLDC, and AC asynchronous motors. The IGBTs are arranged in a three-phase bridge with separate emitter connections for the lower legs, allowing maximum flexibility in control algorithm selection.
Active logic interface
Built in undervoltage protection
Integrated bootstrap diodes and resistors
Separate low side IGBT emitter connections for individual current sensing of each phase
Related links
- onsemi 20 A 1200 V Surface
- onsemi NFAM0512L5BT 5 A 1200 V Surface
- onsemi 5 A 1200 V Surface
- onsemi NFAM2012L5BT 20 A 1200 V Surface
- onsemi DC Motor Intelligent Power Module DIP
- onsemi NFAM5065L4B DC Motor Intelligent Power Module DIP
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
- onsemi NFA33012L72 30 A 1200 V Through Hole
