APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 4.5 m Black
- RS Stock No.:
- 779-4080
- Mfr. Part No.:
- AP9887
- Brand:
- APC
Subtotal (1 unit)*
$429.44
(exc. GST)
$472.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.44 |
*price indicative
- RS Stock No.:
- 779-4080
- Mfr. Part No.:
- AP9887
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C20 | |
| Mains Socket Type | C20 | |
| Mains Plug Type | C19 | |
| Cable Length | 4.5m | |
| Voltage | 240V | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | Netshelter PDU | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Connector Type A IEC C19 | ||
Product Type Power Cord | ||
Connector Type B IEC C20 | ||
Mains Socket Type C20 | ||
Mains Plug Type C19 | ||
Cable Length 4.5m | ||
Voltage 240V | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series Netshelter PDU | ||
Current Rating 16A | ||
- COO (Country of Origin):
- TW
APC Power Cord, C19 to C20
Input Connections: IEC-320 C20
Output Connections: IEC 320 C19
Output: 230Vac
APC Accessories
Related links
- APC IEC C19 to IEC C20 Power Cord, 600 mm Black Netshelter PDU
- APC IEC C13 to IEC C14 Power Cord, 2.5 m Black Netshelter PDU
- RS PRO Straight to Straight Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C19 Straight Power Cord, 2 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 4.5 m Black Polyvinyl Chloride PXT
- RS PRO IEC C19 to Unterminated Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C19 to AS/NZS 3112 Power Cord, 2 m Black PSE
- RS PRO IEC C19 to BS1363 Power Cord, 2 m Black Polyvinyl Chloride
