Schaffner 10A, 250 V ac Panel Mount IEC Inlet Filter FN9264B-10-06, Faston
- RS Stock No.:
- 767-2712
- Mfr. Part No.:
- FN9264B-10-06
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 767-2712
- Mfr. Part No.:
- FN9264B-10-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Series | FN9264 | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 400Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Series FN9264 | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 400Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- TH
FN9264 - Switched IEC Filter (Medical)
Combines IEC inlet and mains filter with superior filter attenuation in small form
High quality 2-pole rocker switch
Standard housing with mounting flanges and faston connectors
Medical version according to IEC/EN60601-1
High quality 2-pole rocker switch
Standard housing with mounting flanges and faston connectors
Medical version according to IEC/EN60601-1
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
