Schaffner 10A, 250 V ac Male Panel Mount IEC Filter FN9244-10-06, Faston None Fuse

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$14.99

(exc. GST)

$16.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 29$14.99
30 - 59$14.73
60 +$14.44

*price indicative

RS Stock No.:
708-4074
Distrelec Article No.:
301-09-723
Mfr. Part No.:
FN9244-10-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

Width

48mm

Depth

57.9mm

Height

22.5mm

COO (Country of Origin):
TH

FN9244 IEC Inlet Filter


Combines IEC inlet and mains filter with superior filter attenuation in small form
Standard housing with mounting flanges

Applications:


Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links