Schaffner 10A, 250 V ac Flange Mount IEC Inlet Filter FN9264-10-06, Faston
- RS Stock No.:
- 766-2699
- Distrelec Article No.:
- 110-33-360
- Mfr. Part No.:
- FN9264-10-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$30.55
(exc. GST)
$33.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 15 December 2025
- Plus 7 unit(s) shipping from 14 January 2026
- Plus 6 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.55 |
| 5 - 24 | $30.02 |
| 25 + | $29.27 |
*price indicative
- RS Stock No.:
- 766-2699
- Distrelec Article No.:
- 110-33-360
- Mfr. Part No.:
- FN9264-10-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Series | FN9264 | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 400Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Series FN9264 | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 400Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- TH
FN9264 - Switched IEC Filter
The FN9264 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide election of amperage ratings, mounting possibilities and filters for medical applications are designed to offer various solution.
Compact size
Rated currents up to 10A
Complies with IEC/EN 60601
High quality 2 pole rocker switch
Good attenuation performance
Faston terminals for easy assembly
Rated currents up to 10A
Complies with IEC/EN 60601
High quality 2 pole rocker switch
Good attenuation performance
Faston terminals for easy assembly
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
