Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9222UZ-6-06, Faston None Fuse

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$22.61

(exc. GST)

$24.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 15 December 2025
  • Plus 120 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 29$22.61
30 - 59$22.21
60 +$21.73

*price indicative

RS Stock No.:
679-8227
Mfr. Part No.:
FN9222UZ-6-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

51.85mm

Depth

66.3mm

Height

25mm

COO (Country of Origin):
TH

FN9222UZ - IEC 61000-4-5 Compact High Performance with surge pulse protection


Excellent performance to size ratio
Voltage 250Vac max. operating
Surge pulse protection
Frequency DC to 400 Hz

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links