Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9233UF2-6-06, Faston None Fuse
- RS Stock No.:
- 170-5123
- Mfr. Part No.:
- FN9233UF2-6-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 120 units)*
$1,965.36
(exc. GST)
$2,161.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 120 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 - 120 | $16.378 | $1,965.36 |
| 240 - 360 | $15.969 | $1,916.28 |
| 480 + | $15.723 | $1,886.76 |
*price indicative
- RS Stock No.:
- 170-5123
- Mfr. Part No.:
- FN9233UF2-6-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | DC to 400Hz | |
| IEC Connector Type | C14 | |
| Width | 52.25mm | |
| Depth | 51.85mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency DC to 400Hz | ||
IEC Connector Type C14 | ||
Width 52.25mm | ||
Depth 51.85mm | ||
Height 25mm | ||
- COO (Country of Origin):
- CN
FN9233 IEC Inlet Filter
From Schaffner the FN9233 IEC inlet filter combines an excellent IEC inlet and mains filter with excellent filter attenuation in a small form factor. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution. For types with additional earth line choke please consult the FN9233E range of filters.
Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment and rack mounting equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment and rack mounting equipment.
Rated currents up to 15 A
Excellent attenuation performance
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type) Hot inlet versions (HI type)
Medical versions (B type) available
Excellent attenuation performance
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type) Hot inlet versions (HI type)
Medical versions (B type) available
Approvals
UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
