Bulgin 6A, 250 V ac Male Snap-In IEC Filter 1 Pole BZV01/A0620/11 1 Fuse
- RS Stock No.:
- 214-6164
- Distrelec Article No.:
- 300-92-290
- Mfr. Part No.:
- BZV01/A0620/11
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$129.43
(exc. GST)
$142.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 18 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $129.43 |
| 100 - 199 | $125.82 |
| 200 - 499 | $120.65 |
| 500 + | $117.27 |
*price indicative
- RS Stock No.:
- 214-6164
- Distrelec Article No.:
- 300-92-290
- Mfr. Part No.:
- BZV01/A0620/11
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 1 Pole | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| IEC Connector Type | C14 | |
| Width | 72.3mm | |
| Depth | 63.8mm | |
| Height | 36.1mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 1 Pole | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
IEC Connector Type C14 | ||
Width 72.3mm | ||
Depth 63.8mm | ||
Height 36.1mm | ||
- COO (Country of Origin):
- TN
Bulgin Single Fused IEC Filter
The Bulgin IEC fused filter is a single-pole, vertical poly snap mount with C14 male connector switch power inlet. It has a voltage rating of 250VAC and a current rating of 6A. The filter has an inlet with a fuse holder and a DP green neon switch. It requires operating frequency ranging between 50Hz and 400Hz.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
6.3mm spade terminals (inlet legs)
Cold condition
Operating temperature ranges between -40°C and 70°C
Cold condition
Operating temperature ranges between -40°C and 70°C
Applications
Industrial use
Certifications
UL approved
CSA Certified
VDE
SEMKO
IEC/EN 60950
CSA Certified
VDE
SEMKO
IEC/EN 60950
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Related links
- Bulgin 6A, 250 V ac Male Snap-In IEC Filter BZV01/A0620/02 1 Fuse
- Bulgin 6A, 250 V ac Male Snap-In IEC Filter 1 Pole BZM27/A0620/55B 1 Fuse
- Bulgin 6A, 250 V ac Male Snap-In IEC Filter BZV01/A0620/01
- Bulgin 6A, 250 V ac Male Snap-In IEC Filter 2 Pole BZM27/A0620/59B None Fuse
- RS PRO 6A Faston 1 Fuse
- Schaffner 6A Faston 1 Fuse
- Schaffner 1A Faston 1 Fuse
- RS PRO 6A Faston
