Bulgin 6A, 250 V ac Male Snap-In IEC Filter BZV01/A0620/02 1 Fuse

Bulk discount available

Subtotal (1 unit)*

$127.64

(exc. GST)

$140.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99$127.64
100 - 199$125.41
200 - 499$119.90
500 +$115.46

*price indicative

RS Stock No.:
214-6158
Mfr. Part No.:
BZV01/A0620/02
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Male

Series

BZV

Number of Fuses

1

Fuse Size

5 x 20mm

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

58.9mm

Depth

59.7mm

Height

36.1mm

Dimensions

58.9 x 36.1 x 59.7mm

COO (Country of Origin):
TN

Bulgin BZV Series IEC Filter, 1 Contact, Snap-In Mount - BZV01/A0620/02


This IEC filter delivers optimal electrical performance across various applications, serving as an effective solution for noise suppression and power conditioning, which are vital for maintaining equipment integrity and operational efficiency in automation and electronics. The product features a male C14 IEC connector, enhancing both functionality and reliability within electrical setups.

Features & Benefits


• Includes a single fuse for improved overcurrent protection
• Compact dimensions enable easy integration into tight spaces
• Sturdy construction enhances durability in challenging environments

Applications


• Protects sensitive electronic devices from interference
• Suitable for equipment needing a stable power supply
• Ideal for industrial automation systems that require dependable filtration
• Commonly used in power distribution units to reduce noise

What types of equipment are compatible with this filter?


This filter works with various electronic devices that utilise a male C14 connector and require noise filtration for stable operation.

How do I install this filter?


The snap-in design allows for easy installation into panel mount applications, ensuring secure placement with minimal effort.

What is the significance of the fuse size mentioned in the specifications?


The 5 x 20 mm fuse size is standard for circuit protection, preventing overcurrent situations and safeguarding connected equipment from potential damage.

Approvals

UL Listed; CSA Certified; VDE; SEMKO

Related links