Schaffner 2A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260-2-06, Faston 1 Fuse
- RS Stock No.:
- 170-4982
- Mfr. Part No.:
- FN9260-2-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$1,198.32
(exc. GST)
$1,318.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 540 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 19 March 2026
- Plus 600 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $19.972 | $1,198.32 |
| 120 - 180 | $19.473 | $1,168.38 |
| 240 + | $19.174 | $1,150.44 |
*price indicative
- RS Stock No.:
- 170-4982
- Mfr. Part No.:
- FN9260-2-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
Double Fused FN9260
The FN9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, medical equipment, household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, medical equipment, household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Versions up to 10 A are available with fuse holder for one or two fuses
Optional safety version (A type)
Complies with IEC/EN 60601-1
Snap-in versions (S type)
Optional safety version (A type)
Complies with IEC/EN 60601-1
Snap-in versions (S type)
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Accept 20 x 5mm dia. fuses. Fuses not included.
