TE Connectivity 6A, 250 V ac Male Flange Mount IEC Inlet Filter 6EH4
- RS Stock No.:
- 186-3888
- Mfr. Part No.:
- 6EH4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$28.20
(exc. GST)
$31.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $28.20 |
| 10 - 19 | $27.80 |
| 20 + | $27.08 |
*price indicative
- RS Stock No.:
- 186-3888
- Mfr. Part No.:
- 6EH4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom H | |
| Gender | Male | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 20.6mm | |
| Dimensions | 50.3 x 20.6 x 55.9mm | |
| Height | 55.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom H | ||
Gender Male | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 20.6mm | ||
Dimensions 50.3 x 20.6 x 55.9mm | ||
Height 55.9mm | ||
- COO (Country of Origin):
- CN
Power Inlet Line Filter for Medical Equipment. Minimal leakage current suitable for medical equipment.
Minimal leakage current suitable for medical equipment
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 6A, 250 V ac Male Flange Mount IEC Inlet Filter 6EH4
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH60
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
