TE Connectivity 6A, 115 V ac, 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH60
- RS Stock No.:
- 186-3505
- Mfr. Part No.:
- PM0S0DH60
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
$895.836
(exc. GST)
$985.416
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 48 | $74.653 | $895.84 |
| 60 + | $67.188 | $806.26 |
*price indicative
- RS Stock No.:
- 186-3505
- Mfr. Part No.:
- PM0S0DH60
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Corcom P | |
| Switch Type | 2 Pole | |
| Current Rating | 6A | |
| Voltage Rating | 115 V ac, 230 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 73.15mm | |
| Height | 54.1mm | |
| Dimensions | 30.98 x 73.15 x 54.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Corcom P | ||
Switch Type 2 Pole | ||
Current Rating 6A | ||
Voltage Rating 115 V ac, 230 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 73.15mm | ||
Height 54.1mm | ||
Dimensions 30.98 x 73.15 x 54.1mm | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 6A 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH60
- TE Connectivity 10A 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PE0SXDHXB
- TE Connectivity 6A 230 V ac Flange Mount IEC Inlet Filter PE0S0DH6B, Faston
- TE Connectivity 6A 230 V ac Flange Mount IEC Inlet Filter PE0S0DS6B, Faston
- TE Connectivity 6A 230 V ac Snap-In IEC Inlet Filter PS000DS6B, Faston
- TE Connectivity 6A, 250 V ac Male Flange Mount IEC Inlet Filter 6EH4
- TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
