TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- RS Stock No.:
- 186-3809
- Mfr. Part No.:
- PE0S0DLXC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$106.10
(exc. GST)
$116.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $106.10 |
| 2 - 3 | $104.15 |
| 4 + | $101.86 |
*price indicative
- RS Stock No.:
- 186-3809
- Mfr. Part No.:
- PE0S0DLXC
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Gender | Male | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 60.71mm | |
| Height | 112.27mm | |
| Dimensions | 49.53 x 60.71 x 112.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Gender Male | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 60.71mm | ||
Height 112.27mm | ||
Dimensions 49.53 x 60.71 x 112.27mm | ||
- COO (Country of Origin):
- MX
Corcom High Performance P Series with Vertical Mounting Option
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
- Schaffner 10A Faston 2 Fuse
- Schaffner 10A Faston None Fuse
- Schaffner 10A Faston None Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 10A Spade 1 Fuse
- TE Connectivity 10A Spade 2 Fuse
