TE Connectivity 10A, 250 V ac Male Flange Mount IEC Filter 2 Pole PE0SXDHX0, Spade 2 Fuse

Bulk discount available

Subtotal (1 unit)*

$69.65

(exc. VAT)

$76.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 423 unit(s) shipping from 15 December 2025
  • Plus 55 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$69.65
10 - 24$67.55
25 - 49$65.53
50 - 149$63.55
150 +$61.63

*price indicative

RS Stock No.:
782-8662
Mfr. Part No.:
PE0SXDHX0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Spade

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

P Series IEC Power Inlets C-14


TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals

Related links