TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- RS Stock No.:
- 186-3639
- Mfr. Part No.:
- PE0S0DLXC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 8 units)*
$848.84
(exc. GST)
$933.728
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 - 8 | $106.105 | $848.84 |
| 16 - 24 | $103.454 | $827.63 |
| 32 + | $101.863 | $814.90 |
*price indicative
- RS Stock No.:
- 186-3639
- Mfr. Part No.:
- PE0S0DLXC
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Corcom P | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 60.71mm | |
| Height | 112.27mm | |
| Dimensions | 49.53 x 60.71 x 112.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Corcom P | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 60.71mm | ||
Height 112.27mm | ||
Dimensions 49.53 x 60.71 x 112.27mm | ||
- COO (Country of Origin):
- MX
Corcom High Performance P Series with Vertical Mounting Option
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
- Schaffner 10A Faston 2 Fuse
- Schaffner 10A Faston None Fuse
- Schaffner 10A Faston None Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 10A Spade 1 Fuse
- TE Connectivity 10A Spade 2 Fuse
