TE Connectivity 6A, 250 V ac Snap-In IEC Inlet Filter PS0S0DS6A, Faston
- RS Stock No.:
- 186-3656
- Mfr. Part No.:
- PS0S0DS6A
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$68.94
(exc. GST)
$75.83
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 3 | $68.94 |
| 4 - 7 | $68.73 |
| 8 + | $68.02 |
*price indicative
- RS Stock No.:
- 186-3656
- Mfr. Part No.:
- PS0S0DS6A
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
