TE Connectivity 6A, 250 V ac Snap-In IEC Inlet Filter PS0S0DS6A, Faston

Bulk discount available

Subtotal (1 box of 16 units)*

$1,103.296

(exc. GST)

$1,213.632

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 32 unit(s), ready to ship from another location
Units
Per unit
Per Box*
16 - 64$68.956$1,103.30
80 +$62.06$992.96

*price indicative

RS Stock No.:
186-3556
Mfr. Part No.:
PS0S0DS6A
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links