TE Connectivity 6A, 250 V ac Snap-In IEC Inlet Filter PS0S0SS6A, Faston

Bulk discount available

Subtotal (1 box of 16 units)*

$699.136

(exc. GST)

$769.056

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16$43.696$699.14
32 - 144$42.604$681.66
160 +$38.344$613.50

*price indicative

RS Stock No.:
186-3598
Mfr. Part No.:
PS0S0SS6A
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links