TE Connectivity 6A, 250 V ac Snap-In IEC Inlet Filter PS0SXDH6A, Faston
- RS Stock No.:
- 186-3629
- Mfr. Part No.:
- PS0SXDH6A
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 16 units)*
$1,060.08
(exc. GST)
$1,166.08
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 16 - 16 | $66.255 | $1,060.08 |
| 32 - 48 | $64.599 | $1,033.58 |
| 64 + | $63.606 | $1,017.70 |
*price indicative
- RS Stock No.:
- 186-3629
- Mfr. Part No.:
- PS0SXDH6A
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
