TE Connectivity 3A, 250 V ac Flange Mount IEC Inlet Filter 3EJT8F, Wire Lead
- RS Stock No.:
- 186-3603
- Mfr. Part No.:
- 3EJT8F
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3603
- Mfr. Part No.:
- 3EJT8F
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom EJT | |
| Termination Method | Wire Lead | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom EJT | ||
Termination Method Wire Lead | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
High Performance Power Inlet Filter. Superior EMI filter. Double three element differential mode circuit attenuates noise up to 1GHz.
High frequency performance
IEC320-C14 inlet for universal application
EMI protection for frequencies up to 1 GHz
Higher insertion loss throughout the entire frequency range
Extended flange design increases level of shielding
Applications
Test Equipment
Medical Diagnostics
Communication Equipment
IEC320-C14 inlet for universal application
EMI protection for frequencies up to 1 GHz
Higher insertion loss throughout the entire frequency range
Extended flange design increases level of shielding
Applications
Test Equipment
Medical Diagnostics
Communication Equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
- TE Connectivity 3A Faston
