TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- RS Stock No.:
- 186-3614
- Mfr. Part No.:
- 3ED1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 40 units)*
$1,496.00
(exc. GST)
$1,645.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 160 | $37.40 | $1,496.00 |
| 200 + | $33.66 | $1,346.40 |
*price indicative
- RS Stock No.:
- 186-3614
- Mfr. Part No.:
- 3ED1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom ED | |
| Gender | Male | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 20.6mm | |
| Dimensions | 50.3 x 20.6 x 56mm | |
| Height | 56mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom ED | ||
Gender Male | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 20.6mm | ||
Dimensions 50.3 x 20.6 x 56mm | ||
Height 56mm | ||
- COO (Country of Origin):
- CN
Medium Performance Compact EMI Power Inlet Filter. Two element circuit provides medium attenuation.
Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A Spade 2 Fuse
- TE Connectivity 3A Spade None Fuse
- TE Connectivity 3A Faston
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Faston
- TE Connectivity 3A Wire Lead
