TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- RS Stock No.:
- 186-3853
- Mfr. Part No.:
- PM0S0DH3B
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$66.70
(exc. GST)
$73.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $66.70 |
| 3 - 5 | $66.44 |
| 6 + | $65.79 |
*price indicative
- RS Stock No.:
- 186-3853
- Mfr. Part No.:
- PM0S0DH3B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Gender | Male | |
| Switch Type | 2 Pole | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 73.15mm | |
| Dimensions | 30.98 x 73.15 x 55.63mm | |
| Height | 55.63mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Gender Male | ||
Switch Type 2 Pole | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 73.15mm | ||
Dimensions 30.98 x 73.15 x 55.63mm | ||
Height 55.63mm | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A Spade None Fuse
- TE Connectivity 3A Spade 2 Fuse
- TE Connectivity 3A Faston
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Faston
- TE Connectivity 3A Wire Lead
