TE Connectivity 3A, 250 V ac Flange Mount IEC Inlet Filter PE0S0SS30, Faston
- RS Stock No.:
- 186-3597
- Mfr. Part No.:
- PE0S0SS30
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 16 units)*
$702.464
(exc. GST)
$772.704
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 48 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 16 - 16 | $43.904 | $702.46 |
| 32 - 48 | $42.806 | $684.90 |
| 64 + | $42.146 | $674.34 |
*price indicative
- RS Stock No.:
- 186-3597
- Mfr. Part No.:
- PE0S0SS30
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A Faston
- TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
