Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter 1 Pole FN9263-10-06, Faston None Fuse
- RS Stock No.:
- 170-5217
- Mfr. Part No.:
- FN9263-10-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$1,716.72
(exc. GST)
$1,888.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 240 | $28.612 | $1,716.72 |
| 300 + | $25.751 | $1,545.06 |
*price indicative
- RS Stock No.:
- 170-5217
- Mfr. Part No.:
- FN9263-10-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 1 Pole | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 1 Pole | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
FN9263 Series IEC Inlet Filter
The FN9263 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor. A wide selection on amperage ratings and mounting possibilities are designed to offer you the desired solution.
Can be used in a wide range of applications such as electrical & electronic equipment, consumer goods, household equipment, medical equipment, electronic data processing equipment, office automation & datacom equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, consumer goods, household equipment, medical equipment, electronic data processing equipment, office automation & datacom equipment.
Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
Rear/front or snap-in mounting
Small compact housing fitting 1U rack applications
Versions up to 10A are available with 1 pole rocker switch
Suitable for noisy applications requiring high filter performance
Rear/front or snap-in mounting
Small compact housing fitting 1U rack applications
Versions up to 10A are available with 1 pole rocker switch
Suitable for noisy applications requiring high filter performance
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
