Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-6-06, Faston 2 Fuse
- RS Stock No.:
- 170-5060
- Mfr. Part No.:
- FN9260B-6-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$1,381.02
(exc. GST)
$1,519.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 08 January 2026
- Plus 600 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $23.017 | $1,381.02 |
| 120 - 180 | $22.441 | $1,346.46 |
| 240 + | $22.096 | $1,325.76 |
*price indicative
- RS Stock No.:
- 170-5060
- Mfr. Part No.:
- FN9260B-6-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
Double Fused FN9260B IEC 950 Compliant
Lightweight construction
Designed for one or two fuses
Designed for one or two fuses
Note
Fuses not included
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
