Schurter Filtered IEC Connector 3-101-143
- RS Stock No.:
- 134-5658
- Mfr. Part No.:
- 3-101-143
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
$20.03
(exc. GST)
$22.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $20.03 |
| 25 - 49 | $19.62 |
| 50 - 99 | $18.95 |
| 100 + | $18.40 |
*price indicative
- RS Stock No.:
- 134-5658
- Mfr. Part No.:
- 3-101-143
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter 5120 Series IEC Filter With Plastic Flange
Schurter 5120 IEC Filters are a compact design with a plastic flange. The plastic flange is modernized to eliminate the bevel around the inlet, providing an attractive flat design that nearly covers the entire surface of the metal flange of the filter case. These IEC filters offer front, rear and side mounting. Screw-on version from front or rear side, snap-in version from front Side, PCB Version from rear side.
PCB mounting, earth terminal. The filters also offer optimal sheilding due to the closed filter case.
PCB mounting, earth terminal. The filters also offer optimal sheilding due to the closed filter case.
Features
Compact high performance filter
Plastic flange
Designed for standard and medical applications
Variants for protection class I and II
Plastic flange
Designed for standard and medical applications
Variants for protection class I and II
Applications
Ideal for compact, high density switching power supplies with high transient loads
Suited for medical equipment according to IEC 60601-1
Datacom equipment, medical and measurement instruments, industrial appliances
Protection Class II versions are especially well-suited for medical equipment intended for use in the home according to IEC 60601-1-11
Suited for medical equipment according to IEC 60601-1
Datacom equipment, medical and measurement instruments, industrial appliances
Protection Class II versions are especially well-suited for medical equipment intended for use in the home according to IEC 60601-1-11
Approvals
VDE Certificate Number: 40016382
UL File Number: E72928
CCC File Number: 2010010204438235
UL File Number: E72928
CCC File Number: 2010010204438235
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter Filtered IEC Connector 3-101-140
- Schurter Filtered IEC Connector 3-101-142
- Schurter Filtered IEC Connector 3-100-776
- Schurter 8A, 250 V ac Screw Mount Filtered IEC Connector 3-103-779
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-103-780
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-109-572
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-102-857
- Schurter 4A, 250 V ac Screw Mount Filtered IEC Connector 3-104-204
