Roxburgh EMC 6A, 250 V ac Female, Male Free Standing IEC Filter PMF6 None Fuse
- RS Stock No.:
- 122-9448
- Distrelec Article No.:
- 304-08-660
- Mfr. Part No.:
- PMF6
- Brand:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
$213.70
(exc. GST)
$235.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 08 December 2025
- Plus 38 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $213.70 |
| 5 - 9 | $203.02 |
| 10 - 24 | $192.87 |
| 25 - 124 | $183.23 |
| 125 + | $174.07 |
*price indicative
- RS Stock No.:
- 122-9448
- Distrelec Article No.:
- 304-08-660
- Mfr. Part No.:
- PMF6
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Gender | Female, Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Free Standing | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Gender Female, Male | ||
Number of Fuses None | ||
Switch Type None | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Free Standing | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
- COO (Country of Origin):
- GB
Roxburgh EMC IEC Inlet Filter
The Roxburgh EMC PMF6 6A free-standing IEC inlet filter is a high-performance device. It has a supply voltage rating of 250VAC. Its typical applications include computers and instrumentation which may be subject to high-levels of mains borne interference and voltage spikes. The operating frequency of this filter ranges between 50Hz and 60Hz.
Inlet plugs with filters:
IEC inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection is by 250 (1/4in) receptacles.
Inlet plugs with filters:
IEC inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection is by 250 (1/4in) receptacles.
Features and Benefits
Filter network including earth line choke and across the line VDR
Ideally suited for using IEC 60320 C14 power leads
Operating temperature ranges between -25°C and 85°C
Ideally suited for using IEC 60320 C14 power leads
Operating temperature ranges between -25°C and 85°C
Certifications
IP40 rated
