Roxburgh EMC 6A, 250 V ac Male Panel Mount IEC Filter RIR206C2H, Tab 2 Fuse
- RS Stock No.:
- 796-7225
- Mfr. Part No.:
- RIR206C2H
- Brand:
- Roxburgh EMC
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$39.49
(exc. GST)
$43.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.49 |
| 10 - 24 | $38.31 |
| 25 - 49 | $37.17 |
| 50 - 99 | $36.05 |
| 100 + | $34.96 |
*price indicative
- RS Stock No.:
- 796-7225
- Mfr. Part No.:
- RIR206C2H
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Tab | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 44.3mm | |
| Depth | 47.2mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Tab | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 44.3mm | ||
Depth 47.2mm | ||
Height 35mm | ||
Roxburgh RIR2 Series
Roxburgh RIR2 series are general purpose screw fixing IEC inlet filters with a dual fuse, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
