Schurter 10A, 250 V Male Panel Mount IEC Connector 2 Pole DD11.0121.1110, Quick Connect 2 Fuse
- RS Stock No.:
- 478-078
- Distrelec Article No.:
- 302-15-341
- Mfr. Part No.:
- DD11.0121.1110
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$25.37
(exc. GST)
$27.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 22 December 2025
- Plus 300 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.37 |
*price indicative
- RS Stock No.:
- 478-078
- Distrelec Article No.:
- 302-15-341
- Mfr. Part No.:
- DD11.0121.1110
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
DD11
Screw fixing from front and back
Power switch with or without light
5 x 20 mm fuse holders, please order separately (RS stock no.: 5006211)
Power switch with or without light
5 x 20 mm fuse holders, please order separately (RS stock no.: 5006211)
Approvals
ENEC, UL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect
- Schurter 1A 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole KMF0.2113.11 , Quick Connect 2 Fuse
