Schurter 10A, 250 V Male Panel Mount IEC Connector DD11.0124.1110, Quick Connect

Bulk discount available

Subtotal (1 unit)*

$40.55

(exc. GST)

$44.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 15$40.55
16 - 50$39.43
51 +$37.80

*price indicative

RS Stock No.:
478-068
Mfr. Part No.:
DD11.0124.1110
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

DD11


Screw fixing from front and back
Power switch with or without light
5 x 20 mm fuse holders, please order separately (RS stock no.: 5006211)

Approvals

ENEC, UL

Related links