- RS Stock No.:
- 841-8872
- Mfr. Part No.:
- 14228
- Brand:
- Bulgin
2248 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.04
(exc. GST)
$4.44
(inc. GST)
Units | Per unit |
1 - 9 | $4.04 |
10 - 49 | $4.03 |
50 - 99 | $3.92 |
100 + | $3.74 |
- RS Stock No.:
- 841-8872
- Mfr. Part No.:
- 14228
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
IEC Connector Accessory
Complete range of IEC connector accessories.
Blanking cover is for use with the PX0591 or PX0592 series of connectors
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 250 V |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors