- RS Stock No.:
- 189-4736
- Mfr. Part No.:
- 3-103-835
- Brand:
- Schurter
On back order for despatch 13/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 120)
$4.947
(exc. GST)
$5.442
(inc. GST)
Units | Per unit | Per Box* |
120 - 120 | $4.947 | $593.64 |
240 - 360 | $4.823 | $578.76 |
480 + | $4.749 | $569.88 |
*price indicative |
- RS Stock No.:
- 189-4736
- Mfr. Part No.:
- 3-103-835
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Strip Block for Snap-in Mounting with up to 6 IEC Appliance Outlets F.
Panel mount
Snap-in version from front side
Strip block from 2 up to 6 outlets type F
Bus bar for L/N/PE
Solder pin or quick connect terminals 6.3 x 0.8 or 4.8 x 0.8 mm
Compact design
Prewired blocks with 2, 4 or 6 outlets
Cord retention for cordsets with V-Lock
Colour coding in black, grey or white
Characteristics
Compact solution for intelligent PDU applications
Snap-in version from front side
Strip block from 2 up to 6 outlets type F
Bus bar for L/N/PE
Solder pin or quick connect terminals 6.3 x 0.8 or 4.8 x 0.8 mm
Compact design
Prewired blocks with 2, 4 or 6 outlets
Cord retention for cordsets with V-Lock
Colour coding in black, grey or white
Characteristics
Compact solution for intelligent PDU applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Voltage Rating | 250 V |
Related links
- Schurter C15 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Plug 250 V
- Schurter C14 Cable Mount IEC Connector Male 250 V
- Schurter C13 x 4 Plug 250 V
- RS PRO 2 X C13 Panel Mount 10A, 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A