- RS Stock No.:
- 173-9936
- Mfr. Part No.:
- 4312.0009
- Brand:
- Schurter
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$22.058
(exc. GST)
$24.264
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $22.058 | $220.58 |
20 - 30 | $21.507 | $215.07 |
40 + | $21.175 | $211.75 |
*price indicative |
- RS Stock No.:
- 173-9936
- Mfr. Part No.:
- 4312.0009
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter Appliance Inlet
From Schurter, this IEC appliance inlet has a specific shape to guarantee IP protection when using the mating connector. With a robust flange, the inlet ensures a high degree of environmental protection, and the inlet mates to IP67 and IP69K, meaning the connection is waterproof and weatherproof.
Features and Benefits
• IP67/IP69K
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
Specifications
Attribute | Value |
---|---|
IEC Connector Type | S16 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | 3 Pole |
Voltage Rating | 250 V |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors