Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V
- RS Stock No.:
- 173-7846
- Mfr. Part No.:
- 6110.4315
- Brand:
- Schurter
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$3.453
(exc. GST)
$3.798
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $3.453 | $172.65 |
250 + | $3.108 | $155.40 |
*price indicative
Related links
- Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V
- Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V
- Schurter C14 Snap-In IEC Connector Male, 15A, 250 V
- Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C13 Panel Mount IEC Connector Socket, 15A, 250 V
- Schurter 15A, 250 V ac Male Panel Mount Filtered IEC Connector...
- Schurter 15A, 250 V ac Male Panel Mount Filtered IEC Connector...
- Schaffner 15A, 250 V ac Male Flange Mount IEC Inlet Filter...