SICK UHF Transponder Transponder, 688 bit

Subtotal (1 unit)*

$43.24

(exc. GST)

$47.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.24

*price indicative

RS Stock No.:
286-9981
Mfr. Part No.:
6084487
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Transponder

Device Type

UHF Transponder

Memory Size

688bit

Minimum Frequency

860MHz

Maximum Frequency

960MHz

IP Rating

IP68

Maximum Operating Temperature

85°C

Depth

7.5mm

Standards/Approvals

ISO/IEC 18000-6 C, EPCglobal UHF Class 1 Generation 2

Length

55mm

Width

36.2mm

COO (Country of Origin):
CN

Overview


The RFID transponder (also called RFID tags) from SICK work on the basis of high frequency (HF) or ultra-high frequency (UHF). The tags work passively and use the energy of the RFID read/write device for data transmission. Both HF and UHF transponders follow a standard which is valid worldwide.

The large range of transponders regarding dimensions, size, storage size, ambient operating temperature, mounting and read range enable use in many different applications. RFID tags can save up to 64 bits of data and can be identified up to a read range of 10 m. Together with the RFID read/write devices, they create reliable and future-proof identification solutions.

At a glance


Passive transponders

Compliance with standards

Mounting on various materials possible, even on metallic surfaces

No visual contact required

Reading and writing

Ambient temperature range from −40 °C to +230 °C

Your Benefit


Low price and maintenance-free

Standard-compatible transponders enable future-proof solutions

High flexibility thanks to the option of mounting on different materials and functions which make visual contact to the RFID read/write device unnecessary

Variable use due to quick and easy overwriting of transponder data

The rugged design enables reliable operation - even in tough industrial environments

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy